Siemens 8WH1201 Series Grey DIN Rail Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 230-8637
- Mfr. Part No.:
- 8WH1201-0AM00
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.15
(exc. GST)
$23.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.15 |
- RS Stock No.:
- 230-8637
- Mfr. Part No.:
- 8WH1201-0AM00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens terminal block has rated operating voltage is 800 volts. It is available in grey colour.
Operating temperature range is from -60 °C to 85 °C
Made up of PA material
Made up of PA material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 2AWG |
Series | 8WH1201 |
Termination Method | Screw |
Voltage Rating | 800 V |
Related links
- Siemens 8WH1201 Series Blue DIN Rail Terminal Block, Single-Level,...
- Siemens 8WH1201 Series Green/Yellow DIN Rail Terminal Block,...
- Siemens 8WH1201 Series Blue DIN Rail Terminal Block, Triple-Level,...
- Siemens 8WH Series Grey Din Rail Terminal, 35mm², 1-Level, Screw...
- Legrand Viking 3 Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UK 35 N Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UK 1.5 N Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UK3 N Series Grey DIN Rail Terminal Block,...