- RS Stock No.:
- 231-3146
- Mfr. Part No.:
- 8WH6000-0AS01
- Brand:
- Siemens
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$119.263
(exc. GST)
$131.189
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $119.263 | $357.789 |
*price indicative
- RS Stock No.:
- 231-3146
- Mfr. Part No.:
- 8WH6000-0AS01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 8WH terminal blocks enable reliable and quick contacting of cables within the power distribution board. Terminal block enable incoming and outgoing cables to be connected in switchboards and control systems in a convenient and space-saving manner. They can be used in transport systems and automation technology as well as in building installation technology. We offer you the complete range of connection technology with screw terminals, spring-loaded terminals and In-Push-out (iPo) terminals, combination plug-in terminals, insulation displacement terminals and a wide variety of accessories. These can be combined with each other. This allows you to benefit from a high level of flexibility as well as simplified configuration.
High degree of flexibility and simplifies the configuration and design of the control cabinet
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
American Wire Gauge | 1AWG |
Series | ALPHA |
Termination Method | Plug In |
Cable CSA | 50mm² |
Fused | No |
Current Rating | 309A |
Related links
- Siemens ALPHA Series Blue DIN Rail Terminal Block, 50mm²,...
- Siemens ALPHA Series Blue DIN Rail Terminal Block, 95mm²,...
- Siemens ALPHA Series Blue DIN Rail Terminal Block, 4mm², Double-Level
- Siemens ALPHA Series Blue DIN Rail Terminal Block, 16mm²,...
- Siemens ALPHA Series Grey DIN Rail Terminal Block, 6.2mm²,...
- Siemens ALPHA Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Siemens ALPHA Series Green/Yellow DIN Rail Terminal Block, 50mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 150mm², 1-Level, Screw...