- RS Stock No.:
- 231-3150
- Mfr. Part No.:
- 8WH6020-0AF01
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$7.282
(exc. GST)
$8.01
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $7.282 | $364.10 |
*price indicative |
- RS Stock No.:
- 231-3150
- Mfr. Part No.:
- 8WH6020-0AF01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens 8WH2 terminal with spring-loaded terminal is predestined in particular for vibration-sensitive applications. It provides tension spring always applies a constant pressure to the conductor – regardless of what the operator does. There is no need to check for a safe connection.
Contact stability even under vibration conditions
No retightening of the clamping point necessary – contact stability independently of the operator
Space-saving compact design and front connection for more transparency during assembly
No retightening of the clamping point necessary – contact stability independently of the operator
Space-saving compact design and front connection for more transparency during assembly
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
Series | ALPHA |
American Wire Gauge | 12AWG |
Cable CSA | 4mm² |
Fused | No |
Current Rating | 26A |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Siemens ALPHA Series Blue DIN Rail Terminal Block Double-Level,...
- Siemens ALPHA Series Blue DIN Rail Terminal Block Double-Level,...
- Siemens Green/Yellow DIN Rail Terminal Block Double-Level
- Siemens 8WH Series Green 4mm² Plug-In Termination, CSA
- Siemens 8WH Series Grey DIN Rail Terminal Block
- Siemens 8WH Series Blue Din Rail Terminal 2-Level CSA