- RS Stock No.:
- 225-4713
- Mfr. Part No.:
- 8WH1000-0AN00
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$24.792
(exc. GST)
$27.271
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $24.792 | $247.92 |
*price indicative |
- RS Stock No.:
- 225-4713
- Mfr. Part No.:
- 8WH1000-0AN00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 1/0AWG |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 150A |
Voltage Rating | 1 kV |
Related links
- Siemens SITRANS TH300 Temperature Transmitter PT100 Input, 11 → 35 V dc
- Siemens 8WH1000 Series Blue DIN Rail Terminal Block Screw Termination
- Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block Screw...
- Siemens 8WH Series Beige DIN Rail Terminal Block, Screw Termination
- Siemens 8WH1000 Series Black DIN Rail Terminal Block Screw Termination
- Siemens 8WH6000 Series Grey DIN Rail Terminal Block Plug In Termination
- Siemens 8WH1000 Series DIN Rail Terminal Block Screw Termination
- Siemens Housing