Phoenix Contact UKH 240 Series High Current Connector, 70 → 240mm², ATEX, IECEx
- RS Stock No.:
- 225-2920
- Mfr. Part No.:
- 3247056
- Brand:
- Phoenix Contact
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$183.783
(exc. GST)
$202.161
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $183.783 | $551.349 |
*price indicative
- RS Stock No.:
- 225-2920
- Mfr. Part No.:
- 3247056
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Phoenix high current terminal block with 70-240 mm² cross section. It has PA as insulating material and black -yellow in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Series | UKH 240 |
American Wire Gauge | 2AWG |
Cable CSA | 70 → 240mm² |
Fused | No |
Current Rating | 415A |
Voltage Rating | 1 kV |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UKH 240-FE |
Related links
- Phoenix Contact UKH 240 Series Blue High Current Connector, 70 →...
- Phoenix Contact UKH 240 Series Grey High Current Connector, 70 →...
- Phoenix Contact UKH 70 Series High Current Connector, 16 → 70mm²,...
- Phoenix Contact UKH 50 Series High Current Connector, 16 → 70mm²,...
- Phoenix Contact UKH 95 Series High Current Connector, 25 → 95mm²,...
- Phoenix Contact UKH 70 Series Blue High Current Connector, 16 →...
- Phoenix Contact UKH 150 Series Grey High Current Connector, 35 →...
- Phoenix Contact UKH 95 BU Series Blue High Current Connector, 25 →...