Phoenix Contact UKH 70 Series Blue High Current Connector, 16 → 95mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 216-3477
- Mfr. Part No.:
- 3244601
- Brand:
- Phoenix Contact
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$100.25
(exc. GST)
$110.27
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $100.25 | $1,002.50 |
*price indicative |
- RS Stock No.:
- 216-3477
- Mfr. Part No.:
- 3244601
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix high current terminal block with 16-95 mm² cross section. It has PA as insulating material and blue in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 4 → 3/0AWG |
Series | UKH 70 |
Termination Method | Screw |
Cable CSA | 16 → 95mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 192A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UKH 70 BU |