Phoenix Contact STIO 2.5 Series Grey DIN Rail Terminal Block, 0.08 → 4mm², Spring Cage Termination
- RS Stock No.:
- 225-2882
- Mfr. Part No.:
- 3209031
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 50)
$17.984
(exc. GST)
$19.782
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $17.984 | $899.20 |
*price indicative
- RS Stock No.:
- 225-2882
- Mfr. Part No.:
- 3209031
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Phoenix Sensor/actuator terminal block with 4 numbers of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Versions with LED for indicating the switching states
The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
Potential is supplied via the STIO-IN power terminal blocks
For space and t
The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
Potential is supplied via the STIO-IN power terminal blocks
For space and t
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 28 → 12AWG |
Series | STIO 2.5 |
Termination Method | Spring Cage |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 24 V |
Current Rating | 18A |
Model Number | STIO 2,5/3-2B/L-LA24GN/O-M |
Related links
- Phoenix Contact STIO 2.5/3-2B/L-LA24RD/O-M Series Grey Terminal...
- Phoenix Contact STIO 2,5 Series Grey Non-Fused DIN Rail Terminal,...
- Phoenix Contact 5-R10K, STTB 2 Series Grey Component Terminal...
- Phoenix Contact 5, STTB 2 Series Grey Component Terminal Block,...
- Phoenix Contact 5, STTB 2 Series Grey Double Level Terminal Block,...
- Phoenix Contact 5-MT, ST 2 Series Grey Knife Disconnect Terminal...
- Phoenix Contact 5-QUATTRO-DIO 1N, ST 2 Series Grey Component...
- Phoenix Contact 5-DIO, STTBS 2 Series Black Component Terminal...