- RS Stock No.:
- 222-4025
- Mfr. Part No.:
- NSYTRV62NE
- Brand:
- Schneider Electric
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$12.674
(exc. GST)
$13.941
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $12.674 | $633.70 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-4025
- Mfr. Part No.:
- NSYTRV62NE
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric has screw terminal neutral disconnect having terminal block level 1. The nominal cross section of terminal block is 6 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | TRV |
Termination Method | Screw |
Cable CSA | 6mm² |
Fused | No |
Current Rating | 41A |
Voltage Rating | 400 V |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Cable Knives
- Hand Saws
- Weidmuller WDU Series DIN Rail Terminal Block Screw Termination
- RS PRO Beige DIN Rail Terminal Block Screw Termination
- Schneider Electric TRV Series Grey Disconnect Terminal Block Screw...
- Entrelec ZS6 Series Green/Yellow Earth Terminal Block Screw...
- Phoenix Contact UK 6-FSI/C-LED12 Series Brown Fuse Terminal Block...
- Schneider Electric TRV Series Blue Feed Through Terminal Block...