Better World
Schneider Electric TRV Series Blue Feed Through Terminal Block, 10mm², Screw Termination, ATEX
- RS Stock No.:
- 222-4000
- Mfr. Part No.:
- NSYTRV102BL
- Brand:
- Schneider Electric
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.879
(exc. GST)
$7.567
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.879 | $343.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-4000
- Mfr. Part No.:
- NSYTRV102BL
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has screw terminal feed through having terminal block level 1. The nominal cross section of terminal block is 10 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | TRV |
Termination Method | Screw |
Cable CSA | 10mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 57A |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric TRV Series Blue Feed Through Terminal Block,...
- Schneider Electric TRV Series Blue Feed Through Terminal Block,...
- Schneider Electric TRV Series Blue Feed Through Terminal Block,...
- Schneider Electric TRV Series Blue Feed Through Terminal Block,...
- Schneider Electric TRV Series Blue Feed Through Terminal Block,...
- Schneider Electric TRV Series Grey Feed Through Terminal Block,...
- Schneider Electric TRV Series Grey Feed Through Terminal Block,...
- Schneider Electric TRV Series Red Feed Through Terminal Block,...