Better World
Schneider Electric TRR Series Blue Feed Through Terminal Block, 16mm², Spring Termination, ATEX
- RS Stock No.:
- 222-3975
- Mfr. Part No.:
- NSYTRR162BL
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3975
- Mfr. Part No.:
- NSYTRR162BL
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 16 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | TRR |
Termination Method | Spring |
Cable CSA | 16mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 76A |
Hazardous Area Certification | ATEX |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric TRR Series Grey Feed Through Terminal Block,...
- Schneider Electric TRR Series Blue Feed Through Terminal Block,...
- Schneider Electric TRR Series Blue Feed Through Terminal Block,...
- Schneider Electric TRR Series Blue Feed Through Terminal Block,...
- Schneider Electric TRR Series Blue Feed Through Terminal Block,...
- Schneider Electric TRR Series Grey Feed Through Terminal Block,...
- Schneider Electric TRR Series Orange Feed Through Terminal Block,...
- Schneider Electric TRR Series Grey Feed Through Terminal Block,...