Better World
Schneider Electric TRR Series Blue Feed Through Terminal Block, 10mm², Spring Termination, ATEX
- RS Stock No.:
- 222-3971
- Mfr. Part No.:
- NSYTRR102BL
- Brand:
- Schneider Electric
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$7.90
(exc. GST)
$8.69
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $7.90 | $395.00 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3971
- Mfr. Part No.:
- NSYTRR102BL
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 10 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | TRR |
Termination Method | Spring |
Cable CSA | 10mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 57A |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Schneider Electric 2-Way Earth Terminal Block Spring, ATEX
- Legrand 372 Series Grey Feed Through Terminal Block Spring Clamp...
- Phoenix Contact STMED 6 Series Grey Feed Through Terminal Block...
- Schneider Electric TRR Series Grey Feed Through Terminal Block...
- Phoenix Contact Blue DIN Rail Terminal Block Spring Clamp Termination