Phoenix Contact 1079070 PTV Series Grey, Push In Termination
- RS Stock No.:
- 220-5593
- Mfr. Part No.:
- 1079070
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$568.65
(exc. GST)
$625.50
(inc. GST)
On back order for despatch 08/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $11.373 | $568.65 |
**price indicative
- RS Stock No.:
- 220-5593
- Mfr. Part No.:
- 1079070
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
American Wire Gauge | 26 → 12AWG | |
Series | PTV | |
Termination Method | Push In | |
Fused | No | |
Current Rating | 20A | |
Voltage Rating | 400 V | |
Model Number | PTV 2,5-QUATTRO-MT | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series PTV | ||
Termination Method Push In | ||
Fused No | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
Model Number PTV 2,5-QUATTRO-MT | ||
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...