Phoenix Contact UT 4 - QUATTRO Series Red Feed Through Terminal Block, 0.14 → 6mm², Screw Termination, ATEX,
- RS Stock No.:
- 216-3469
- Mfr. Part No.:
- 3074460
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$4.542
(exc. GST)
$4.996
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.542 | $227.10 |
*price indicative
- RS Stock No.:
- 216-3469
- Mfr. Part No.:
- 3074460
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix four conductor universal terminal block with 0.14-6 mm² cross section. It has PA as insulating material and red in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Colour | Red |
American Wire Gauge | 26 → 10AWG |
Series | UT 4 - QUATTRO |
Termination Method | Screw |
Cable CSA | 0.14 → 6mm² |
Fused | No |
Current Rating | 32A |
Voltage Rating | 500 V |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UT 4-QUATTRO RD |
Related links
- Phoenix Contact UT 4 - QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact UT 4 Series Red Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact UT 4 Series Blue Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Grey Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Green Feed Through Terminal Block,...
- Phoenix Contact UT 4 Series Yellow Feed Through Terminal Block,...
- Phoenix Contact UT 4 Series Violet Feed Through Terminal Block,...