Phoenix Contact UT 4 Series Yellow Feed Through Terminal Block, 0.14 → 6mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 201-4977
- Mfr. Part No.:
- 3045114
- Brand:
- Phoenix Contact
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$2.369
(exc. GST)
$2.606
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $2.369 | $118.45 |
*price indicative
- RS Stock No.:
- 201-4977
- Mfr. Part No.:
- 3045114
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix feed through terminal block with the voltage rating of 1000V and short circuit current of 0.48kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
American Wire Gauge | 26 → 10AWG |
Series | UT 4 |
Termination Method | Screw |
Cable CSA | 0.14 → 6mm² |
Voltage Rating | 1000 V |
Current Rating | 32A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UT 4 YE |
Related links
- Phoenix Contact UT 4 Series Yellow Feed Through Terminal Block,...
- Phoenix Contact UT 4 Series Blue Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Grey Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Green Feed Through Terminal Block,...
- Phoenix Contact UT 4 Series Violet Feed Through Terminal Block,...
- Phoenix Contact UT 4 Series Red Feed Through Terminal Block, 0.14...
- Phoenix Contact UT 4 Series Blue Non-Fused DIN Rail Terminal, 0.14...
- Phoenix Contact UT 4 - QUATTRO Series Red Feed Through Terminal...