Phoenix Contact 5, QTC 2 Series Black/Orange Disconnect Terminal Block, 0.5 → 2.5mm², Quick Connect Termination
- RS Stock No.:
- 212-7528
- Mfr. Part No.:
- 3206678
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$15.883
(exc. GST)
$17.471
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $15.883 | $794.15 |
*price indicative
- RS Stock No.:
- 212-7528
- Mfr. Part No.:
- 3206678
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Lever-type disconnect terminal block with 2 number of connections has quick connection method. It is made up of the PA material and available in black/orange colour.
Functional design
Consistent labelling of terminal points
Time-saving setup of potential supply
Tested for railway applications
Consistent labelling of terminal points
Time-saving setup of potential supply
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Black/Orange |
American Wire Gauge | 20 → 14AWG |
Series | 5, QTC 2 |
Termination Method | Quick Connect |
Cable CSA | 0.5 → 2.5mm² |
Fused | No |
Voltage Rating | 500 |
Current Rating | 20A |
Model Number | QTC 2,5-HEDI |
Related links
- Phoenix Contact 5, QTC 2 Series Grey Disconnect Terminal Block,...
- Phoenix Contact QTC 2,5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact 5-TWIN, QTCU 2 Series Blue Feed Through Terminal...
- Phoenix Contact 5-QUATTRO, QTC 2 Series Blue Feed Through Terminal...
- Phoenix Contact QTC 2.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTC 2.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact QTC 2.5-PE Series Green/Yellow Modular Terminal...
- Phoenix Contact 5, QTC 1 Series Blue Feed Through Terminal Block,...