Phoenix Contact 5-TWIN, QTCU 2 Series Blue Feed Through Terminal Block, 0.5 → 2.5mm², Quick Connect Termination,
- RS Stock No.:
- 212-7480
- Mfr. Part No.:
- 3050316
- Brand:
- Phoenix Contact
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$4.687
(exc. GST)
$5.156
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.687 | $234.35 |
*price indicative
- RS Stock No.:
- 212-7480
- Mfr. Part No.:
- 3050316
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Feed-through terminal block with 3 number of connections has quick and screw connection method. It is made up of the PA material and available in blue colour.
The time-saving QUICKON fast connection is used on the control cabinet side
The hybrid versions combine the advantages of the different connection technologies
The screw connection is used on the connection side
The hybrid versions combine the advantages of the different connection technologies
The screw connection is used on the connection side
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 20 → 14AWG |
Series | 5-TWIN, QTCU 2 |
Termination Method | Quick Connect |
Cable CSA | 0.5 → 2.5mm² |
Fused | No |
Current Rating | 24A |
Voltage Rating | 800 V |
Hazardous Area Certification | ATEX |
Model Number | QTCU 2,5-TWIN BU |
Related links
- Phoenix Contact 5, QTC 2 Series Black/Orange Disconnect Terminal...
- Phoenix Contact 5, QTC 2 Series Grey Disconnect Terminal Block,...
- Phoenix Contact QTC 2,5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact 5, QTCU 2 Series Grey Feed Through Terminal Block,...
- Phoenix Contact 5, QTCU 2 Series Blue Feed Through Terminal Block,...
- Phoenix Contact QTC 2.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTC 2.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact 3-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14...