Phoenix Contact ST 4 Series Brown Feed Through Terminal Block, 0.08 → 6mm², Spring Cage Termination, ATEX
- RS Stock No.:
- 207-3119
- Mfr. Part No.:
- 3037181
- Brand:
- Phoenix Contact
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$4.305
(exc. GST)
$4.735
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $4.305 | $215.25 |
*price indicative |
- RS Stock No.:
- 207-3119
- Mfr. Part No.:
- 3037181
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Feed-through terminal block with 2 number of connections has spring cage connection method. It is made up of the PA material and available in brown colour.
The large wiring space enables the use of conductors with ferrules and plastic collars within the nominal cross section
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
American Wire Gauge | 28 → 10AWG |
Series | ST 4 |
Termination Method | Spring Cage |
Cable CSA | 0.08 → 6mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 32A |
Hazardous Area Certification | ATEX |
Model Number | ST 4 BN |
Related links
- Phoenix Contact ST 6-TWIN Series Blue Feed Through Terminal Block...
- Phoenix Contact ST 4-TWIN Series Yellow Feed Through Terminal...
- Phoenix Contact STS 4-TWIN Series Red Feed Through Terminal Block...
- Phoenix Contact STS 4-QUATTRO Series Red Feed Through Terminal...
- Wieland WT 4 Series Brown Feed Through Terminal Block Screw...
- Phoenix Contact PT 4 Series Brown Feed Through Terminal Block Push...
- Phoenix Contact STS 4 Series Red Feed Through Terminal Block...
- Phoenix Contact STS 4 Series Orange Feed Through Terminal Block...