Phoenix Contact ST 4 Series Black Feed Through Terminal Block, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 201-4960
- Mfr. Part No.:
- 3037407
- Brand:
- Phoenix Contact
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$4.326
(exc. GST)
$4.759
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.326 | $216.30 |
*price indicative
- RS Stock No.:
- 201-4960
- Mfr. Part No.:
- 3037407
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Black |
American Wire Gauge | 28 → 10AWG |
Series | ST 4 |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 6mm² |
Current Rating | 32A |
Voltage Rating | 800 V |
Hazardous Area Certification | ATEX, IECEx |
Model Number | ST 4-TWIN BK |
Related links
- Phoenix Contact ST 4 Series White Feed Through Terminal Block,...
- Phoenix Contact ST 4 Series Red Feed Through Terminal Block, 0.08...
- Phoenix Contact ST 4 Series Blue Feed Through Terminal Block, 0.08...
- Phoenix Contact ST 4 Series Yellow Feed Through Terminal Block,...
- Phoenix Contact STS 4 Series Blue Feed Through Terminal Block,...
- Phoenix Contact ST 4 Series Brown Feed Through Terminal Block,...
- Phoenix Contact STS 4 Series Orange Feed Through Terminal Block,...
- Phoenix Contact ST 4-TWIN Series Yellow Feed Through Terminal...