- RS Stock No.:
- 204-7710
- Mfr. Part No.:
- 3073995
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$20.312
(exc. GST)
$22.343
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $20.312 | $1,015.60 |
*price indicative |
- RS Stock No.:
- 204-7710
- Mfr. Part No.:
- 3073995
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix ground modular terminal block with fuse holder for G fuse insert has total 2 connections . The fuse type is of glass or ceramics. It is available in black colour. The nominal voltage is 500 V.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | UT |
American Wire Gauge | 10AWG |
Current Rating | 6.3A |
Model Number | UT 4-PE/HESI (5X20) |
Related links
- Phoenix Contact UT Series Black Fused DIN Rail Terminal Single-Level Fused,
- Phoenix Contact UT Series Black Fused DIN Rail Terminal Fused
- Phoenix Contact UT Series Black Disconnect Terminal Block, Screw...
- Siemens 5S Series DIN Rail Terminal Accessories for Use with DIN...
- Entrelec DIN Rail Terminal Accessories
- Phoenix Contact DIN Rail Terminal Accessories
- Entrelec DIN Rail Terminal Blocks
- Wago DIN Rail Terminal Blocks