Phoenix Contact QTC Series Grey DIN Rail Terminal Block, Quick Connect Termination
- RS Stock No.:
- 204-7688
- Mfr. Part No.:
- 3050407
- Brand:
- Phoenix Contact
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$15.048
(exc. GST)
$16.553
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $15.048 | $752.40 |
*price indicative
- RS Stock No.:
- 204-7688
- Mfr. Part No.:
- 3050407
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix contact knife disconnect terminal block has a quick connection method and wire size 24 - 16.
Nom. Voltage 400 V
Nom. Current 17.5 A
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 24 → 16AWG |
Series | QTC |
Termination Method | Quick Connect |
Voltage Rating | 400 V |
Current Rating | 17.5A |
Model Number | QTC 1,5-TWIN-MT |
Related links
- Phoenix Contact QTC Series Grey Knife Disconnect Terminal Block,...
- Phoenix Contact QTC Series Blue Knife Disconnect Terminal Block,...
- Phoenix Contact QTC 2,5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTC 1,5 Series Blue Feed Through Terminal Block,...
- Phoenix Contact QTC 1.5-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact QTC 1.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTTCB Series Grey Component Terminal Block, Quick...
- Phoenix Contact QTTCB Series Grey Double Level Terminal Block,...