Phoenix Contact QTC 1,5 Series Blue Feed Through Terminal Block, 0.25 → 1.5mm², Quick Connect Termination, ATEX,
- RS Stock No.:
- 201-6297
- Mfr. Part No.:
- 3205080
- Brand:
- Phoenix Contact
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.51
(exc. GST)
$7.16
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.51 | $325.50 |
*price indicative
- RS Stock No.:
- 201-6297
- Mfr. Part No.:
- 3205080
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix feed through terminal block with the voltage rating of 800V and short circuit current of 0.18kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time saving
Compact design
Degree of pollution 3
Overvoltage category III
Insulating material group I
Compact design
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | QTC 1,5 |
American Wire Gauge | 24 → 16AWG |
Termination Method | Quick Connect |
Cable CSA | 0.25 → 1.5mm² |
Voltage Rating | 800 V |
Current Rating | 17.5A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | QTC 1,5-QUATTRO BU |
Related links
- Phoenix Contact 5, QTC 1 Series Blue Feed Through Terminal Block,...
- Phoenix Contact QTCU 1,5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTC 1.5-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact 5, QTTCB 1 Series Orange Double Level Terminal...
- Phoenix Contact QTC 1.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTC 1.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact QTC 1.5-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact QTC 1.5-TG Series Grey Disconnect Terminal Block,...