- RS Stock No.:
- 203-8775
- Mfr. Part No.:
- 8WH2004-0AE00
- Brand:
- Siemens
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$3.245
(exc. GST)
$3.569
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.245 | $162.25 |
*price indicative
- RS Stock No.:
- 203-8775
- Mfr. Part No.:
- 8WH2004-0AE00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens grey through type terminal block with spring loaded connection has 4 connection points with conductor cross sectional area of 1.5mm² and current rating of 17.5A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH |
American Wire Gauge | 16AWG |
Termination Method | Spring Clamp |
Cable CSA | 1.5mm² |
Voltage Rating | 500 V |
Current Rating | 17.5A |
Related links
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 1.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 4mm², Spring...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 10mm², Spring...
- Siemens 8WH Series Grey DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH Series Blue Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Orange Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 1.5mm²,...