Phoenix Contact PTPOWER Series Blue DIN Rail Terminal Block, 185mm², Screw Termination
- RS Stock No.:
- 201-6703
- Mfr. Part No.:
- 1054733
- Brand:
- Phoenix Contact
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$91.537
(exc. GST)
$100.691
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $91.537 | $274.611 |
*price indicative
- RS Stock No.:
- 201-6703
- Mfr. Part No.:
- 1054733
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 95 mm² can be directly contacted. In this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | PTPOWER |
American Wire Gauge | 3AWG |
Termination Method | Screw |
Cable CSA | 185mm² |
Current Rating | 309A |
Voltage Rating | 1 kV |
Model Number | PTPOWER 185 F BU |
Related links
- Phoenix Contact PTPOWER Series Grey DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER Series DIN Rail Terminal Block, 185mm²,...
- Phoenix Contact PTPOWER Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER 185 Series Blue, Grey Component Terminal...
- Phoenix Contact PTPOWER 95 BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER 185 Series Blue Non-Fused DIN Rail...