Phoenix Contact PTPOWER 185 Series Black, Blue, Grey, Yellow Component Terminal Block, 185mm², Push In Termination
- RS Stock No.:
- 207-2839
- Mfr. Part No.:
- 1054738
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$466.66
(exc. GST)
$513.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $466.66 |
- RS Stock No.:
- 207-2839
- Mfr. Part No.:
- 1054738
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact High current terminal block works with a nominal voltage of 1000 V AC or 1500 V DC and nominal current of 309 A. It has power turn connection method and 10 number of connection.
95mm² to 185mm² cross section
3/0 to 350kcmil AWG wire size
-60°C to 85°C ambient operating temperature
3/0 to 350kcmil AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Black, Blue, Grey, Yellow |
American Wire Gauge | 350AWG |
Series | PTPOWER 185 |
Termination Method | Push In |
Cable CSA | 185mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 309A |
Model Number | PTPOWER 185 3L/N/FE-F |
Related links
- Phoenix Contact PTPOWER 185-3L/N/FE Series Black, Blue, Grey,...
- Phoenix Contact PTPOWER 185 Series Blue, Grey Component Terminal...
- Phoenix Contact PTPOWER 185 BU Series Blue Component Terminal...
- Phoenix Contact PTPOWER 185 P Series Grey Component Terminal...
- Phoenix Contact PTPOWER 185-FE Series Component Terminal Block,...
- Phoenix Contact PTPOWER Series Grey Component Terminal Block,...
- Phoenix Contact PTPOWER 185 Series Blue Non-Fused DIN Rail...
- Phoenix Contact PTPOWER 185 Series Non-Fused DIN Rail Terminal, 95 → 185mm²