Phoenix Contact UKH 150 Series Grey Non-Fused DIN Rail Terminal, 35 → 150mm², Screw Termination
- RS Stock No.:
- 201-6427
- Mfr. Part No.:
- 3247433
- Brand:
- Phoenix Contact
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$72.553
(exc. GST)
$79.808
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $72.553 | $217.659 |
*price indicative
- RS Stock No.:
- 201-6427
- Mfr. Part No.:
- 3247433
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix high current terminal block has reliable cable connection which is ensured by three point centring of the conductor in the prismatic sleeve base. The terminal block has a low contact resistance of the contact surface due to ribbing.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | UKH 150 |
American Wire Gauge | 2AWG |
Termination Method | Screw |
Cable CSA | 35 → 150mm² |
Voltage Rating | 1.5 kV |
Current Rating | 309A |
Model Number | UKH 150 1500V |
Related links
- Phoenix Contact UKH 150 Series Blue Non-Fused DIN Rail Terminal,...
- Phoenix Contact UKH 150 Series Grey High Current Connector, 35 →...
- Phoenix Contact UKH 150 Series Grey High Current Connector, 35 →...
- Phoenix Contact UKH 150 Series DIN Rail Terminal Block, 35 →...
- Phoenix Contact UKH 50 Series Grey Non-Fused DIN Rail Terminal, 16...
- Phoenix Contact UKH 95 Series Grey Non-Fused DIN Rail Terminal, 25...
- Phoenix Contact UKH 70 Series Grey Non-Fused DIN Rail Terminal, 16...
- Phoenix Contact PTPOWER 150 Series Grey Non-Fused DIN Rail...