Phoenix Contact PTPOWER 150 Series Grey Non-Fused DIN Rail Terminal, 95 → 185mm²
- RS Stock No.:
- 201-5323
- Mfr. Part No.:
- 1054722
- Brand:
- Phoenix Contact
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$101.383
(exc. GST)
$111.521
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $101.383 | $304.149 |
*price indicative
- RS Stock No.:
- 201-5323
- Mfr. Part No.:
- 1054722
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | PTPOWER 150 |
American Wire Gauge | 3AWG |
Cable CSA | 95 → 185mm² |
Current Rating | 309A |
Voltage Rating | 1000, 1600 V ac, V dc |
Model Number | PTPOWER 185 |
Related links
- Phoenix Contact PTPOWER 185 Series Blue Non-Fused DIN Rail...
- Phoenix Contact PTPOWER 185 Series Non-Fused DIN Rail Terminal, 95 → 185mm²
- Phoenix Contact PTPOWER 95 Series Grey Non-Fused DIN Rail...
- Phoenix Contact PTPOWER 95 Series Non-Fused DIN Rail Terminal, 25 → 95mm²
- Phoenix Contact PTPOWER 95 Series Non-Fused DIN Rail Terminal, 25...
- Phoenix Contact PTPOWER 50 Series Non-Fused DIN Rail Terminal, 10 → 70mm²
- Phoenix Contact PTPOWER 35 Series Orange Non-Fused DIN Rail...
- Phoenix Contact PTPOWER 50 Series Orange Non-Fused DIN Rail...