Phoenix Contact 3211431 PTTB Series Grey, Push In Termination
- RS Stock No.:
- 201-5514
- Mfr. Part No.:
- 3211431
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,295.35
(exc. GST)
$1,424.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $25.907 | $1,295.35 |
*price indicative
- RS Stock No.:
- 201-5514
- Mfr. Part No.:
- 3211431
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PTTB | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Current Rating | 24A | |
| Model Number | PTTB 2,5-2R/NAMUR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series PTTB | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Current Rating 24A | ||
Model Number PTTB 2,5-2R/NAMUR | ||
The Phoenix contact component terminal block has a push-in connection method and wire size 26 - 12.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3210907 PTTB Series Grey, Push In Termination
- Phoenix Contact 3211469 PTTB Series Grey, Push In Termination
- Phoenix Contact 3213221 PTTB Series Grey, Push In Termination
- Phoenix Contact 3062744 PTTB Series Grey, Push In Termination
- Phoenix Contact 3215041 PTTB Series Grey, Push In Termination
- Phoenix Contact 3210925 PTTB Series Grey, Push In Termination
- Phoenix Contact 3208511 PTTB 1.5/S Series Grey Double-Level, Push In Termination
- Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey Push In Termination
