Phoenix Contact UT Series Grey Disconnect Terminal Block, Screw Termination
- RS Stock No.:
- 201-4013
- Mfr. Part No.:
- 3046605
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$8.281
(exc. GST)
$9.109
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $8.281 | $414.05 |
*price indicative
- RS Stock No.:
- 201-4013
- Mfr. Part No.:
- 3046605
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix contact disconnect terminal block has a screw connection method and wire size 26 - 10.
Screw connection method
Nom. voltage 500 V
Nominal current 20 A
Nom. voltage 500 V
Nominal current 20 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | UT |
American Wire Gauge | 26 → 10AWG |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 500 V |
Model Number | UT 4-TWIN-TG P/P |
Related links
- Phoenix Contact UT Series Grey Disconnect Terminal Block, Screw Termination
- Phoenix Contact UT Series Grey Knife Disconnect Terminal Block,...
- Phoenix Contact UT Series Grey DIN Rail Terminal Block, Screw Termination
- Phoenix Contact UT Series Blue Disconnect Terminal Block, Screw Termination
- Phoenix Contact UT Series Yellow Knife Disconnect Terminal Block,...
- Phoenix Contact UT Series Red Knife Disconnect Terminal Block,...
- Phoenix Contact UT Series Black Disconnect Terminal Block, Screw...
- Phoenix Contact UT Series Yellow Disconnect Terminal Block, Screw...