Phoenix Contact UT Series DIN Rail Terminal Block, Screw Termination
- RS Stock No.:
- 201-3970
- Mfr. Part No.:
- 3002389
- Brand:
- Phoenix Contact
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$10.341
(exc. GST)
$11.375
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.341 | $517.05 |
*price indicative
- RS Stock No.:
- 201-3970
- Mfr. Part No.:
- 3002389
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact UT blue, screw connected multi level terminal block has function shafts on each level due to which all potential distribution tasks can be implemented quickly.
For a clear overview, each terminal point supports large-surface labelling
A very high wiring density is achieved with the compact three-level terminal blocks
Tested for railway applications
A very high wiring density is achieved with the compact three-level terminal blocks
Tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | UT |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 24A |
Model Number | UT 2,5-3L BU |
Related links
- Phoenix Contact UT Series DIN Rail Terminal Block, Screw Termination
- Phoenix Contact UT Series Blue Disconnect Terminal Block, Screw Termination
- Phoenix Contact UT Series Grey DIN Rail Terminal Block, Screw Termination
- Phoenix Contact UT Series Grey Disconnect Terminal Block, Screw Termination
- Phoenix Contact UT Series Blue DIN Rail Terminal Block, Screw Termination
- Phoenix Contact UT Series Red Knife Disconnect Terminal Block,...
- Phoenix Contact UT Series Grey Knife Disconnect Terminal Block,...
- Phoenix Contact UT Series Yellow Disconnect Terminal Block, Screw...