Weidmuller A Series Beige DIN Rail Terminal Block, 1.5mm², Double-Level, Push In Termination
- RS Stock No.:
- 144-8976
- Mfr. Part No.:
- 1992260000
- Brand:
- Weidmüller
Available for back order.
Price (ex. GST) Each
$6.64
(exc. GST)
$7.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.64 |
- RS Stock No.:
- 144-8976
- Mfr. Part No.:
- 1992260000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Tailored and particularly compact: with our AIO initiator/actuator terminal blocks, you are relying on an application-optimised solution for signal wiring. We also offer you other terminal blocks featuring spring and screw connection technology for signal wiring
Tailored and particularly compact: with our AIOinitiator/actuator terminal blocks, you are relying on anapplication-optimised solution for signalwiring. We alsooffer you other terminal blocks featuring spring and screwconnection technology for signal wiring
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
Series | A |
American Wire Gauge | 26 → 14AWG |
Termination Method | Push In |
Cable CSA | 1.5mm² |
Current Rating | 13.5A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Related links
- Weidmuller A Series Beige DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller Beige DIN Rail Terminal Block, 1.5mm², Double-Level,...
- Weidmuller WDK Series Dark Beige DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Dark Beige DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller Z Series Beige Feed Through Terminal Block, 1.5mm²,...
- Weidmuller ZDK Series Beige Feed Through Terminal Block, 1.5mm²,...