Omron XW5T Series Grey DIN Rail Terminal Block, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 123-7888
- Mfr. Part No.:
- XW5TS25111
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7888
- Mfr. Part No.:
- XW5TS25111
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 20 → 14AWG | |
| Series | XW5T | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 20 (UL) A, 24 (IEC) A | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 20 → 14AWG | ||
Series XW5T | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 20 (UL) A, 24 (IEC) A | ||
Voltage Rating 1 kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
