Omron Grey XW5T Non-Fused DIN Rail Terminal, Single level, 2.5mm², 800 V
- RS Stock No.:
- 123-7880
- Mfr. Part No.:
- XW5TP25111
- Manufacturer:
- Omron
View all DIN Rail Terminal Blocks
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $3.222
You pay
$3.061
(exc. GST)
$3.367
(inc. GST)
units | Per unit | Per Pack* |
10 + | $3.061 | $30.61 |
*price indicative |
- RS Stock No.:
- 123-7880
- Mfr. Part No.:
- XW5TP25111
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Push in feature is more compact than traditional screw terminals
No loosening for maintenance free application
Slim 3.5 mm width
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
No loosening for maintenance free application
Slim 3.5 mm width
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
DIN Rail Terminal Blocks
Specifications
Attribute | Value |
Colour | Grey |
Number of Levels | Single |
Series | XW5T |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Current Rating | 20 (UL) A, 24 (IEC) A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |