RS PRO 2 Way Plug in Cross Connector for Use with 4 mm Spring Terminal
- RS Stock No.:
- 899-7848
- Brand:
- RS PRO
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.902
(exc. GST)
$0.992
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.902 | $9.02 |
*price indicative
- RS Stock No.:
- 899-7848
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cross Connectors for Spring Terminals
A range of cross connectors for the spring feed through terminals. They can be used to conduct the rated current of the corresponding cross section range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | 2 Way Plug in Cross Connector |
For Use With | 4 mm Spring Terminal |
Related links
- RS PRO 2 Way Plug in Cross Connector for Use with 2.5 mm Spring Terminals
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series, SSL Series
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series, SSIK...
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series, SRKD...
- RS PRO 3 Way Plug in Cross Connector for Use with 2.5 mm Spring Terminals
- RS PRO Jumper Bar for Use with 4 mm Spring Terminal
- RS PRO End Plate for Use with 4 mm Spring Terminal
- Weidmuller Z Series 2 Way Plug in Cross Connector for Use with Z...