- RS Stock No.:
- 899-7836
- Brand:
- RS PRO
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.985
(exc. GST)
$1.083
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.985 | $9.85 |
*price indicative |
- RS Stock No.:
- 899-7836
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cross Connectors for Spring Terminals
A range of cross connectors for the spring feed through terminals. They can be used to conduct the rated current of the corresponding cross section range.
Specifications
Attribute | Value |
---|---|
Accessory Type | 3 Way Plug in Cross Connector |
For Use With | 2.5 mm Spring Terminals |
Related links
- IDC Tools
- Connector Wrenches
- RS PRO Jumper Bar for Use with 2.5 mm Spring Terminals
- RS PRO 2 Way Plug in Cross Connector for Use with 2.5 mm Spring Terminals
- RS PRO 3 Way Plug in Cross Connector for Use with SRK Series SSIK...
- RS PRO 3 Way Plug in Cross Connector for Use with SRK Series SSL...
- RS PRO 3 Way Plug in Cross Connector for Use with SRK Series SSL Series
- RS PRO End Cover for Use with SSL/SRK Terminals