- RS Stock No.:
- 879-0865
- Mfr. Part No.:
- 1SNK900107R0000
- Brand:
- Entrelec
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.35
(exc. GST)
$3.69
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.35 | $33.50 |
*price indicative |
- RS Stock No.:
- 879-0865
- Mfr. Part No.:
- 1SNK900107R0000
- Brand:
- Entrelec
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SNK PI-Spring Series Circuit Separators
RS 815-6980 is compatible with ABB SNK Series PI-Spring ZK2.5, ZK4, ZK6 terminal blocks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Specifications
Attribute | Value |
---|---|
Accessory Type | Circuit Separator |
Series | CS |
For Use With | 16 mm² 4 AWG Feed Through Terminal Blocks |