WAGO 210 Series Operating Tool for Use with Terminal Block Accessories
- RS Stock No.:
- 278-3962
- Mfr. Part No.:
- 210-490
- Brand:
- WAGO
Subtotal (1 unit)**
$253.74
(exc. GST)
$279.11
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $253.74 |
**price indicative
- RS Stock No.:
- 278-3962
- Mfr. Part No.:
- 210-490
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Operating Tool | |
Series | 210 | |
For Use With | Terminal Block Accessories | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Operating Tool | ||
Series 210 | ||
For Use With Terminal Block Accessories | ||
Related links
- WAGO 210 Series Operating Tool for Use with Male and Female Connector
- WAGO, 210 Operating Tool for use with for use with Terminal Blocks
- WAGO 210 Series Busbar for Use with DIN Rail Terminal Blocks, 140A
- WAGO 210 Series Carrier Rail
- WAGO 210 Self Adhesive Cable Label Pre-printed "Plain" 210-807
- WAGO, 210 Carrier Rail for use with for use with Terminal Blocks
- WAGO, 210 Blade for use with for use with Terminal Blocks
- WAGO, 210 Wire Commoning Chain