- RS Stock No.:
- 277-9310
- Mfr. Part No.:
- 1SNA116900R2700
- Brand:
- Entrelec
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.342
(exc. GST)
$9.176
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $8.342 | $41.71 |
*price indicative |
- RS Stock No.:
- 277-9310
- Mfr. Part No.:
- 1SNA116900R2700
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tall End Stops
For use with high current terminals stock nos 277-9269 and 277-9281 Options for TS35 and G rail.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | BADH |
For Use With | Terminal Block |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle