- RS Stock No.:
- 271-5452
- Mfr. Part No.:
- 218488 K-CI-K5
- Brand:
- Eaton
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.33
(exc. GST)
$30.06
(inc. GST)
Units | Per unit |
1 + | $27.33 |
- RS Stock No.:
- 271-5452
- Mfr. Part No.:
- 218488 K-CI-K5
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Moeller series K-CI neutral terminal fitted with PE, N adhesive labels. It is used for snap-fitting onto mounting rail.
Ambient operating temperature -25 to 40°C
Round solid copper conductor
Round solid copper conductor
Specifications
Attribute | Value |
---|---|
Accessory Type | Neutral Terminal |
Series | Eaton Moeller |
For Use With | T5-…/I5 |
Current Rating | 150A |
Mounting Type | Screw Mount |
Related links
- Entrelec, DBTI Neutral Bar for use with Terminal Blocks
- Eaton 3P Pole Isolator Switch - 125A Maximum Current IP65
- Eaton Non Fused Isolator Switch - 100A Maximum Current, IP65
- Rotary Switch Shaft Extender for use with Eaton Moeller Series
- Eaton Panel Mount Blue Indicator IP66 IP69K 250V
- Eaton Red Rotary Handle, Eaton Moeller Series
- Eaton Eaton Moeller 3 Phase Busbar 55mm Pitch
- Eaton Moeller Series Beacon IP66 100dB at 1 Metre