Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Accessories
Phoenix Contact PH CP-H 2.5/4 Series Cable Housing for Use with DIN Rail Terminal Blocks
RS Stock No.:
270-0436
Mfr. Part No.:
3012334
Brand:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
270-0436
Mfr. Part No.:
3012334
Brand:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 3012334
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PL
The Phoenix Contact Cable Housing have a robust housing for strain relief on connecting cable which has five number of positions with snap-in locking type can be aligned without any loss of pitch.
PA material
Additional scope for marking plugs
Attribute
Value
Accessory Type
Cable Housing
Series
PH CP-H 2.5/4
For Use With
DIN Rail Terminal Blocks
Mounting Type
Snap-In
Related links
RS PRO 175mm LCD Inclinometer
Connector Wrenches
Clamps
Draw Wires & Fish Tapes
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Cable Knives
Hammers
Connector Tool Kits