Phoenix Contact PSH 5-10 Series Shield Connection Clamp
- RS Stock No.:
- 885-6577
- Mfr. Part No.:
- 3040601
- Brand:
- Phoenix Contact
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$1,358.06
(exc. GST)
$1,493.87
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,358.06 | $27.161 |
*price indicative
- RS Stock No.:
- 885-6577
- Mfr. Part No.:
- 3040601
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Shield connection clamp, color: black
Connected shielded cable is fixed using a cable binder
The connecting cable for the shielding is connected via the plug and then makes direct contact with the terminal block when inserted
Snapped into strain relief once the plug has been wired
For connecting shielded cables
Specifications
Attribute | Value |
---|---|
Accessory Type | Shield Connection Clamp |
Series | PSH 5-10 |
Related links
- Phoenix Contact PSH 5-10/L100 Series Shield connection clamp
- Phoenix Contact PSH 3- 6 500MM Series Shield Connection Clamp
- Phoenix Contact Shield Connection Clamp
- Phoenix Contact, SCC 5-NS35 Shield Connection Clamp
- Phoenix Contact, SCC 10-NS35 Shield Connection Clamp
- Phoenix Contact Shield Connection Clamp, HC Series Thread Size M3,...
- Phoenix Contact Shield Connection Clamp for use with Shield To Busbars
- Phoenix Contact, SCC Shield Connection Clamp for use with for use...