- RS Stock No.:
- 262-4225
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$190.51
(exc. GST)
$209.56
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $190.51 | $19.051 |
*price indicative |
- RS Stock No.:
- 262-4225
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 11 Pole Jumper Terminal Blocks
Say goodbye to messy wire layouts and hello to convenience with RS PRO Jumpers. Upgrade your electrical system or start a new project with ease. Our side jumper terminal blocks offer a practical and efficient solution that saves you time, reduces wiring complexity, and enhances system performance. With the lateral connection feature, you can create compact and clean wire layouts effortlessly.
Why Would You Need Jumper Terminals?
These game-changing blocks allow for easy wire connections from the side, promoting efficiency like never before. Whether you're working on a control panel, industrial machinery, or any electrical setup, our jumper terminal blocks are here to streamline with hassle-free cable management.
How Do Jumper Terminals Work?
Jumper terminal blocks act as a wire replacement in areas where there are several points that need to be connected and share the same common wire. Popular applications include, skip bridging where you can remove terminals not required in your field connection layout.
Features and Benefits
- Side jumper
- Pitch: 10.2 mm
- 11 poles
- Orange
- 12 AWG
Specification
- Insulating Material PA 66 – V0
- Colour: Orange
- Jumper bar: Copper alloy
- Length: 107.1 mm
- Pitch: 5.1 mm
- Width: 3 mm
- Weight: 8 g
- Nominal Current: 20 A
Applications
- Control panel
- Terminal Blocks
- Skip Bridging
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper |
For Use With | RS PRO Full 2.5 Terminal Blocks |
Current Rating | 20A |
Mounting Type | Terminal Mount |
Related links
- RS PRO Jumper for Use with RS PRO Full 6 Terminal Blocks, 25A
- RS PRO Jumper for Use with RS PRO Full 4 Terminal Blocks, 25A
- Phoenix Contact FIP-3/4 SERVICE Series Interruption Plug for Use...
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 2.5...
- RS PRO Jumper for Use with RS PRO Full 2.5 Terminal Blocks, 25A
- Phoenix Contact FIP-3/3 SERVICE Series Interruption Plug for Use...
- Phoenix Contact FIP-3/2 SERVICE Series Interruption Plug for Use...
- Phoenix Contact FIP-3/1 SERVICE Series Interruption Plug for Use...