- RS Stock No.:
- 254-4841
- Mfr. Part No.:
- 3005772
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$2.173
(exc. GST)
$2.39
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.173 | $108.65 |
*price indicative |
- RS Stock No.:
- 254-4841
- Mfr. Part No.:
- 3005772
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Partition plate of length 124 mm, width 2 mm and height 60 mm.
Length 124 mm
Width 2 mm
Height 60 mm
Color gray
Width 2 mm
Height 60 mm
Color gray
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition Plate |
For Use With | DIN Rail Terminal |
Related links
- Phoenix Contact UTA 130 Series DIN Rail Adapter for Use with DIN Rail
- Phoenix Contact TP-UK Series Partition Plate for Use with Modular...
- Phoenix Contact ATP-MBK Series Partition Plate for Use with...
- Phoenix Contact D-UK 5-HESI N Series End Cover for Use with...
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- Phoenix Contact STG 2-VKK4 Series Connector Housing for Use with...
- Phoenix Contact PAI-4-FIX-5/6 BN Series Test Adapter
- Phoenix Contact DP-UKKB 3/ 5 Series Spacer Plate for Use with...