- RS Stock No.:
- 246-2200
- Mfr. Part No.:
- 2CCF212405A0001
- Brand:
- ABB
Price (ex. GST) Each
$602.39
(exc. GST)
$662.63
(inc. GST)
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $602.39 |
- RS Stock No.:
- 246-2200
- Mfr. Part No.:
- 2CCF212405A0001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has pluggable and touch proof Power bar system starter pack with 40 modules (with 3LN options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated current is 250A
Specifications
Attribute | Value |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
For Use With | SMISSLINE TP |
Current Rating | 250A |
Mounting Type | DIN Rail |
Related links
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
- Connector Wrenches
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle