Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Accessories
ABB SMISSLINE Series Socket Base, 250A
RS Stock No.:
246-2127
Mfr. Part No.:
2CCF212216A0001
Brand:
ABB
View this category
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$729.72
(exc. GST)
$802.69
(inc. GST)
Units
Per unit
1 +
$729.72
RS Stock No.:
246-2127
Mfr. Part No.:
2CCF212216A0001
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CCF212216A0001
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
The ABB has pluggable and touch proof Power bar system starter pack with 62 modules (with 3L options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated current is 250A
Attribute
Value
Accessory Type
Socket Base
Series
SMISSLINE
Current Rating
250A
Mounting Type
DIN Rail
Related links
ABB SMISSLINE Series Socket Base, 250A
ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
Cable Sleeving Tools
Connector Tool Kits
Cutting Mats
Crimp Tool Positioners, Turrets & Locators
Insertion & Extraction Tools
RS PRO Power Cord, 2m