ABB SMISSLINE Series Busbar for Use with Smissline TP, 250A
- RS Stock No.:
- 246-2101
- Mfr. Part No.:
- 2CCF212100M0094
- Brand:
- ABB
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$233.99
(exc. GST)
$257.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $233.99 |
- RS Stock No.:
- 246-2101
- Mfr. Part No.:
- 2CCF212100M0094
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has Busbar rated for L1, L2, L3, N or PE options. It is a 25 x 3 mm, galvanic plated Busbar for SMISSLINE TP Power bar system E94.
Rated for currents of up to 250A
Height is 1688mm
Height is 1688mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar |
Series | SMISSLINE |
For Use With | Smissline TP |
Current Rating | 250A |
Mounting Type | DIN Rail |
Related links
- ABB SMISSLINE Series Busbar for Use with Smissline TP, 250A
- Draw Wires & Fish Tapes
- ABB SMISSLINE Series Jumper Bar for Use with SMISSLINE TP, 250A
- Cutting Mats
- Cable Knives
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle