ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 125A
- RS Stock No.:
- 246-1958
- Mfr. Part No.:
- 2CCA183175R0001
- Brand:
- ABB
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$253.85
(exc. GST)
$279.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $253.85 |
- RS Stock No.:
- 246-1958
- Mfr. Part No.:
- 2CCA183175R0001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has pluggable and touch proof socket system starter pack with 32 modules (with 3LN,LA,LB options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated operational voltage is 690Vac / 1000Vdc
Rated current is 125A
Rated current is 125A
Specifications
Attribute | Value |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
For Use With | SMISSLINE TP |
Current Rating | 125A |
Mounting Type | DIN Rail |
Related links
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 125A
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 250A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Hand Saws