- RS Stock No.:
- 242-0466
- Brand:
- RS PRO
68 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$9.45
(exc. GST)
$10.39
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $9.45 | $0.945 |
*price indicative |
- RS Stock No.:
- 242-0466
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Separator Plate
Use this separator at the end of a row of terminals. It is necessary to insert end plates to ensure contact protection is maintained when terminals of different sizes are used within the same terminal block. The outer dimensions of the separator correspond to the dimensions of the terminals. The use of end plates increases air and creepage distances, which in turn affect voltage values. Locking pegs ensure that end plates can be mounted quickly.
Features and Benefits
- Flat separator
- Grey
- Increases air and creepage distances
- For feed through terminal blocks
- Locking pegs
Specification
- Material PA 66 – V2
- Length: 55 mm
- Width: 1.5 mm
- Height: 44 mm
Compatible With
- RS PRO Feedthrough Terminal Blocks – 24-12 AWG
- RS PRO Feedthrough Terminal Block – 24-10 AWG
Applications
- DIN Rail Feed Through Terminal Blocks
- Control Panels
Specifications
Attribute | Value |
---|---|
Accessory Type | Separator |
For Use With | Feed Through Terminal Block |
Colour | Grey |
Material | PA 66 |
Related links
- RS PRO End Plate for Use with Feed Through Terminal Block
- RS PRO Separator for Use with RS PRO Full Terminal Blocks
- RS PRO Separator for Use with 150 Terminal Blocks, ONE 120
- RS PRO Separator for Use with RS PRO TEST6 Terminal Blocks
- Weidmuller W Series Jumper Bar for Use with Feed Through Terminal Block
- RS PRO Clear Cover for Use with Feed Through Terminal Blocks 12 AWG
- RS PRO Separator for Use with 50 ONE 25
- RS PRO Separator for Use with RS PRO 6, RS PRO 10 DIN Rail Feed...