- RS Stock No.:
- 226-4288
- Mfr. Part No.:
- 1029267
- Brand:
- Phoenix Contact
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,015.10
(exc. GST)
$1,116.61
(inc. GST)
Units | Per unit |
1 + | $1,015.10 |
- RS Stock No.:
- 226-4288
- Mfr. Part No.:
- 1029267
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Test plug works with a nominal voltage of 400 V, 20 A maximum load current. This plug has grey finishing and 0.5 Nm to 0.6 Nm tightening torque of the test socket screw.
4mm² nominal cross section
Polycarbonate insulating material
V0 flammability rating according to UL 94
-60°C to 105°C operating temperature
Polycarbonate insulating material
V0 flammability rating according to UL 94
-60°C to 105°C operating temperature
Specifications
Attribute | Value |
---|---|
Accessory Type | Test Plug |
Series | FTP |
For Use With | Automotive Connector |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks