Phoenix Contact CP 4/3 Series Connector Housing
- RS Stock No.:
- 207-3679
- Mfr. Part No.:
- 1066560
- Brand:
- Phoenix Contact
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$2.509
(exc. GST)
$2.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.509 | $25.09 |
*price indicative
- RS Stock No.:
- 207-3679
- Mfr. Part No.:
- 1066560
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Connector housing is grey in colour.
nominal current: 10 A
pitch: 6.2 mm
width: 17.5 mm
height: 32.4 mm
number of positions: 3
colour: grey
pitch: 6.2 mm
width: 17.5 mm
height: 32.4 mm
number of positions: 3
colour: grey
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Connector Housing |
Series | CP 4/3 |
Related links
- Phoenix Contact CP 4/8 Series Connector Housing
- Phoenix Contact CP 4/5 Series Connector Housing
- Phoenix Contact CP 4/4 Series Connector Housing
- Phoenix Contact CP 4/6 Series Connector Housing
- Phoenix Contact CP 4/2 Series Connector Housing
- Phoenix Contact CP 4/10 Series Connector Housing
- Phoenix Contact CP 2.5/3 Series Connector Housing
- Phoenix Contact CP 2.5/4 Series Connector Housing