- RS Stock No.:
- 201-3900
- Mfr. Part No.:
- 1029718
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$129.646
(exc. GST)
$142.611
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $129.646 | $648.23 |
*price indicative |
- RS Stock No.:
- 201-3900
- Mfr. Part No.:
- 1029718
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact dummy plug has 10 number of positions. It is orange in colour.
Operating temperature range is from -60 °C to 85 °C
The flange cover has 22 mm width, 30 mm length and 13 mm height
PA is used as in insulating material
The flange cover has 22 mm width, 30 mm length and 13 mm height
PA is used as in insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dummy Plug |
Series | FBP |
For Use With | Compact Power Connector |
Related links
- Phoenix Contact FTPR Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Plug-In Bridge for Use with DIN Rail...
- Phoenix Contact P-FU Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact PS Series Test Adapter for Use with DIN Rail...
- Phoenix Contact Partition Plate for Use with DIN Rail Terminal
- Phoenix Contact FBSRH Series Jumper Bar for Use with DIN Rail...
- Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact STG 2-VKK4 Series Connector Housing for Use with...